E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip USB2517-JZX, USB Controller, 480Mbps, USB 2.0, 3.3 V, 64-Pin QFN

RS Stock No.: 716-0459Brand: MicrochipManufacturers Part No.: USB2517-JZX
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

8.85 x 8.85 x 0.8mm

Height

0.8mm

Length

8.85mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

8.85mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip USB2517-JZX, USB Controller, 480Mbps, USB 2.0, 3.3 V, 64-Pin QFN

P.O.A.

Microchip USB2517-JZX, USB Controller, 480Mbps, USB 2.0, 3.3 V, 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

8.85 x 8.85 x 0.8mm

Height

0.8mm

Length

8.85mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

8.85mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more