Technical Document
Specifications
Brand
MicrochipSupported Protocol
802.11b/g/n
Supported Security Standards
IEEE 802.11
Supported Bus Interfaces
I2C, SPI, UART, USB
Supply Voltage
3 → 3.6V
Dimensions
24.5 x 20.5 x 2.5mm
Country of Origin
Thailand
€ 11.64
€ 11.64 Each (Exc. Vat)
€ 14.43
€ 14.43 Each (inc. VAT)
Microchip WFI32E03UE-I 3 → 3.6V WiFi Module, 802.11b/g/n I2C, SPI, UART, USB
1
€ 11.64
€ 11.64 Each (Exc. Vat)
€ 14.43
€ 14.43 Each (inc. VAT)
Microchip WFI32E03UE-I 3 → 3.6V WiFi Module, 802.11b/g/n I2C, SPI, UART, USB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipSupported Protocol
802.11b/g/n
Supported Security Standards
IEEE 802.11
Supported Bus Interfaces
I2C, SPI, UART, USB
Supply Voltage
3 → 3.6V
Dimensions
24.5 x 20.5 x 2.5mm
Country of Origin
Thailand