Technical Document
Specifications
Brand
MicrochipMaximum Supply Current
240 mA
Maximum Input Frequency
100MHz
Mounting Type
Surface Mount
Package Type
VGQFN
Pin Count
80
€ 14,320.00
€ 3.58 Each (On a Reel of 4000) (Exc. Vat)
€ 17,756.80
€ 4.439 Each (On a Reel of 4000) (inc. VAT)
Microchip ZL40294BLDF6 Clock Buffer 80-Pin VGQFN
4000
€ 14,320.00
€ 3.58 Each (On a Reel of 4000) (Exc. Vat)
€ 17,756.80
€ 4.439 Each (On a Reel of 4000) (inc. VAT)
Microchip ZL40294BLDF6 Clock Buffer 80-Pin VGQFN
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Supply Current
240 mA
Maximum Input Frequency
100MHz
Mounting Type
Surface Mount
Package Type
VGQFN
Pin Count
80