Technical Document
Specifications
Brand
MicrochipMaximum Supply Current
308 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
VGQFN
Pin Count
80
€ 7.78
€ 3.89 Each (In a Pack of 2) (Exc. Vat)
€ 9.65
€ 4.824 Each (In a Pack of 2) (inc. VAT)
Microchip ZL40294BLDG6 Clock Buffer 80-Pin VGQFN
2
€ 7.78
€ 3.89 Each (In a Pack of 2) (Exc. Vat)
€ 9.65
€ 4.824 Each (In a Pack of 2) (inc. VAT)
Microchip ZL40294BLDG6 Clock Buffer 80-Pin VGQFN
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 3.89 | € 7.78 |
20 - 98 | € 3.47 | € 6.94 |
100 - 198 | € 3.16 | € 6.32 |
200+ | € 2.53 | € 5.06 |
Technical Document
Specifications
Brand
MicrochipMaximum Supply Current
308 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
VGQFN
Pin Count
80