Micromotors Geared DC Geared Motor, 8 W, 12 V dc, 20 Ncm, 210 rpm, 6mm Shaft Diameter

RS Stock No.: 409-5254Brand: MicromotorsManufacturers Part No.: RH158-12-30Distrelec Article No.: 15448311
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Geared

Power Rating

8 W

Output Speed

210 rpm

Shaft Diameter

6mm

Maximum Output Torque

20 Ncm

Gearhead Type

Spur

Current Rating

660 mA

Length

64mm

Width

39.6mm

Core Construction

Iron Core

Distrelec Product Id

15448311

Country of Origin

Italy

Product details

RH158 series 8 W geared motors

Standard geared motors for integration into small precision systems.
Solder lug connections.
The VDR system minimises electrical interference.
Mounted by 3 x M3 screws positioned at 120°.

Stock information temporarily unavailable.

€ 75.49

€ 75.49 Each (Exc. Vat)

€ 93.61

€ 93.61 Each (inc. VAT)

Micromotors Geared DC Geared Motor, 8 W, 12 V dc, 20 Ncm, 210 rpm, 6mm Shaft Diameter

€ 75.49

€ 75.49 Each (Exc. Vat)

€ 93.61

€ 93.61 Each (inc. VAT)

Micromotors Geared DC Geared Motor, 8 W, 12 V dc, 20 Ncm, 210 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Geared

Power Rating

8 W

Output Speed

210 rpm

Shaft Diameter

6mm

Maximum Output Torque

20 Ncm

Gearhead Type

Spur

Current Rating

660 mA

Length

64mm

Width

39.6mm

Core Construction

Iron Core

Distrelec Product Id

15448311

Country of Origin

Italy

Product details

RH158 series 8 W geared motors

Standard geared motors for integration into small precision systems.
Solder lug connections.
The VDR system minimises electrical interference.
Mounted by 3 x M3 screws positioned at 120°.