E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Micron 5300 MAX 2.5 in 1.92 TB Internal SSD Drive

RS Stock No.: 201-2268Brand: MicronManufacturers Part No.: MTFDDAK1T9TDT-1AW1ZABYY
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5300 MAX

Internal/External

Internal

Form Factor

2.5 in

Industrial

No

Capacity

1.92 TB

Interface

SATA III

Nand Type

3D TLC

You may be interested in
Micron 5400 MAX 2.5 inch 1.92 TB Internal SSD
€ 1,847.07Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Micron 5300 MAX 2.5 in 1.92 TB Internal SSD Drive

P.O.A.

Micron 5300 MAX 2.5 in 1.92 TB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Micron 5400 MAX 2.5 inch 1.92 TB Internal SSD
€ 1,847.07Each (Exc. Vat)

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5300 MAX

Internal/External

Internal

Form Factor

2.5 in

Industrial

No

Capacity

1.92 TB

Interface

SATA III

Nand Type

3D TLC

You may be interested in
Micron 5400 MAX 2.5 inch 1.92 TB Internal SSD
€ 1,847.07Each (Exc. Vat)