E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Micronel F62MM-9 Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 1.08W, 90mA Max, 62 x 62 x 15mm

RS Stock No.: 818-0283Brand: MicronelManufacturers Part No.: F62MM-012GK-9Distrelec Article No.: 15421343
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

62mm

Width

15mm

Power Consumption

1.08W

Maximum Current

90mA

Depth

62mm

Dimensions

62 x 62 x 15mm

Air Flow

22m³/h

Noise Level

27dB

Fan Speed

3450rpm

Bearing Type

Sleeve

Country of Origin

Vietnam

Product details

Ultra Slim Fans

Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertical mounted next to ’hot spots’
Low power consumption

Standards

CE

Stock information temporarily unavailable.

€ 55.18

€ 55.18 Each (Exc. Vat)

€ 68.42

€ 68.42 Each (inc. VAT)

Micronel F62MM-9 Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 1.08W, 90mA Max, 62 x 62 x 15mm

€ 55.18

€ 55.18 Each (Exc. Vat)

€ 68.42

€ 68.42 Each (inc. VAT)

Micronel F62MM-9 Series Axial Fan, 12 V dc, DC Operation, 22m³/h, 1.08W, 90mA Max, 62 x 62 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 55.18
5 - 9€ 51.55
10 - 24€ 49.99
25 - 49€ 47.27
50+€ 42.16

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

62mm

Width

15mm

Power Consumption

1.08W

Maximum Current

90mA

Depth

62mm

Dimensions

62 x 62 x 15mm

Air Flow

22m³/h

Noise Level

27dB

Fan Speed

3450rpm

Bearing Type

Sleeve

Country of Origin

Vietnam

Product details

Ultra Slim Fans

Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertical mounted next to ’hot spots’
Low power consumption

Standards

CE