Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microsoft Wired USB Compact Keyboard, QWERTY (UK), Black

RS Stock No.: 883-7456Brand: MicrosoftManufacturers Part No.: 3TJ-00020
brand-logo
View all in Keyboards

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Dimensions

470 x 175 x 33mm

Height

33mm

Width

470mm

Depth

175mm

Multimedia Keys

Yes

Normal Keys

105

Country of Origin

China

Product details

Microsoft Comfort Curve Keyboard 3000

The Comfort Curve Keyboard 3000 is ergonomist approved and helps provide a more natural wrist position that just feels right from the first time you use it. The slim, glossy design saves space and makes a statement on your desktop

Contour: It's familiar, yet modern
Ergonomist-Approved Comfort Curve Design
Easy-Access Media Keys

Operating System:

Windows 7, Windows Vista or Windows XP (excluding Windows XP 64-bit)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microsoft Wired USB Compact Keyboard, QWERTY (UK), Black

P.O.A.

Microsoft Wired USB Compact Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Dimensions

470 x 175 x 33mm

Height

33mm

Width

470mm

Depth

175mm

Multimedia Keys

Yes

Normal Keys

105

Country of Origin

China

Product details

Microsoft Comfort Curve Keyboard 3000

The Comfort Curve Keyboard 3000 is ergonomist approved and helps provide a more natural wrist position that just feels right from the first time you use it. The slim, glossy design saves space and makes a statement on your desktop

Contour: It's familiar, yet modern
Ergonomist-Approved Comfort Curve Design
Easy-Access Media Keys

Operating System:

Windows 7, Windows Vista or Windows XP (excluding Windows XP 64-bit)

You may be interested in