Midas MC128064D6W-FPTLW-V2 MC128064 LCD LCD Display, Black on White, 128 by 64 Dots, Transflective

RS Stock No.: 204-573Brand: MidasManufacturers Part No.: MC128064D6W-FPTLW-V2
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

LCD

Character Matrix

128 by 64 Dots

Characters per Row

16

Character Rows

8

Resolution

128 x 64

Illumination Colour

Black

Background Colour

White

Display Mode

Transflective

Series

MC128064

Country of Origin

China

Stock information temporarily unavailable.

€ 60.51

€ 60.51 Each (Exc. Vat)

€ 75.03

€ 75.03 Each (inc. VAT)

Midas MC128064D6W-FPTLW-V2 MC128064 LCD LCD Display, Black on White, 128 by 64 Dots, Transflective

€ 60.51

€ 60.51 Each (Exc. Vat)

€ 75.03

€ 75.03 Each (inc. VAT)

Midas MC128064D6W-FPTLW-V2 MC128064 LCD LCD Display, Black on White, 128 by 64 Dots, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

LCD

Character Matrix

128 by 64 Dots

Characters per Row

16

Character Rows

8

Resolution

128 x 64

Illumination Colour

Black

Background Colour

White

Display Mode

Transflective

Series

MC128064

Country of Origin

China