Midas MC21605G6W-GPR-V2 MC21605G6W Alphanumeric LCD Display, Black on Grey, 2 Rows by 16 Characters, Reflective
Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
3mm
Character Height
5.2mm
Background Colour
Grey
Illumination Colour
Black
Display Mode
Reflective
Series
MC21605G6W
Country of Origin
China
€ 13.03
€ 13.03 Each (Exc. Vat)
€ 16.16
€ 16.16 Each (inc. VAT)
1
€ 13.03
€ 13.03 Each (Exc. Vat)
€ 16.16
€ 16.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
3mm
Character Height
5.2mm
Background Colour
Grey
Illumination Colour
Black
Display Mode
Reflective
Series
MC21605G6W
Country of Origin
China