Midas MC22405B6W1-SPTLY MC22 Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 24 Characters, Transflective

RS Stock No.: 204-600Brand: MidasManufacturers Part No.: MC22405B6W1-SPTLY
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 24 Characters

Characters per Row

24

Character Rows

2

Character Width

3.2

Character Height

5.6

Background Colour

Yellow/Green

Illumination Colour

Black

Display Mode

Transflective

Series

MC22

Country of Origin

China

Stock information temporarily unavailable.

€ 25.66

€ 25.66 Each (Exc. Vat)

€ 31.82

€ 31.82 Each (inc. VAT)

Midas MC22405B6W1-SPTLY MC22 Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 24 Characters, Transflective

€ 25.66

€ 25.66 Each (Exc. Vat)

€ 31.82

€ 31.82 Each (inc. VAT)

Midas MC22405B6W1-SPTLY MC22 Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 24 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 24 Characters

Characters per Row

24

Character Rows

2

Character Width

3.2

Character Height

5.6

Background Colour

Yellow/Green

Illumination Colour

Black

Display Mode

Transflective

Series

MC22

Country of Origin

China