Midas 1.5in Blue, Green, Red Passive matrix OLED Display 128 x 128pixels COT Multi Interface
Technical Document
Specifications
Brand
MidasDiagonal Display Size
1.5in
Viewing Area Dimensions
26.855 x 26.864mm
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
128 x 128pixels
Driver Mounting
COT
Interface Ports
Multi
Country of Origin
Taiwan, Province Of China
€ 49.00
€ 49.00 Each (Exc. Vat)
€ 60.76
€ 60.76 Each (inc. VAT)
Midas 1.5in Blue, Green, Red Passive matrix OLED Display 128 x 128pixels COT Multi Interface
1
€ 49.00
€ 49.00 Each (Exc. Vat)
€ 60.76
€ 60.76 Each (inc. VAT)
Midas 1.5in Blue, Green, Red Passive matrix OLED Display 128 x 128pixels COT Multi Interface
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
1.5in
Viewing Area Dimensions
26.855 x 26.864mm
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
128 x 128pixels
Driver Mounting
COT
Interface Ports
Multi
Country of Origin
Taiwan, Province Of China