Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.71in
Viewing Area Dimensions
10.54 x 14.70mm
Matrix Type
Passive
Display Colours
White
Resolution
48 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
15.90 x 27.00 x 2.36mm
Depth
2.36mm
Height
2.36mm
Maximum Operating Temperature
+80°C
Viewing Area Width
10.54mm
Operating Temperature Range
-40 → +80°C
Width
15.90mm
Forward Voltage
3.2 V dc
Minimum Operating Temperature
-40°C
Viewing Area Height
14.70mm
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
1
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 13.31 |
5 - 9 | € 12.48 |
10+ | € 12.35 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.71in
Viewing Area Dimensions
10.54 x 14.70mm
Matrix Type
Passive
Display Colours
White
Resolution
48 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
15.90 x 27.00 x 2.36mm
Depth
2.36mm
Height
2.36mm
Maximum Operating Temperature
+80°C
Viewing Area Width
10.54mm
Operating Temperature Range
-40 → +80°C
Width
15.90mm
Forward Voltage
3.2 V dc
Minimum Operating Temperature
-40°C
Viewing Area Height
14.70mm