Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.96in
Viewing Area Dimensions
23.74 x 13.20mm
Aspect Ratio
27.30:2.72
Matrix Type
Passive
Display Colours
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
27.30 x 27.30 x 2.72mm
Depth
2.72mm
Height
2.72mm
Maximum Operating Temperature
+80°C
Viewing Area Height
13.20mm
Viewing Area Width
23.74mm
Operating Temperature Range
-40 → +80°C
Width
27.30mm
Minimum Operating Temperature
-40°C
Forward Voltage
3.3 V dc
Country of Origin
Taiwan, Province Of China
€ 17.33
€ 17.33 Each (Exc. Vat)
€ 21.49
€ 21.49 Each (inc. VAT)
1
€ 17.33
€ 17.33 Each (Exc. Vat)
€ 21.49
€ 21.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 17.33 |
5+ | € 16.08 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.96in
Viewing Area Dimensions
23.74 x 13.20mm
Aspect Ratio
27.30:2.72
Matrix Type
Passive
Display Colours
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
27.30 x 27.30 x 2.72mm
Depth
2.72mm
Height
2.72mm
Maximum Operating Temperature
+80°C
Viewing Area Height
13.20mm
Viewing Area Width
23.74mm
Operating Temperature Range
-40 → +80°C
Width
27.30mm
Minimum Operating Temperature
-40°C
Forward Voltage
3.3 V dc
Country of Origin
Taiwan, Province Of China