Technical Document
Specifications
Brand
MidasDiagonal Display Size
3.9in
Interface Type
RGB
Resolution
480 x 128pixels
Touch Screen
No
Viewing Area Dimensions
95.04 x 25.34mm
€ 72.85
€ 72.85 Each (Exc. Vat)
€ 90.33
€ 90.33 Each (inc. VAT)
Midas MDT0390A3SH-RGB LCD Colour Display, 3.9in, 480 x 128pixels
1
€ 72.85
€ 72.85 Each (Exc. Vat)
€ 90.33
€ 90.33 Each (inc. VAT)
Midas MDT0390A3SH-RGB LCD Colour Display, 3.9in, 480 x 128pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 72.85 |
5+ | € 67.71 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
3.9in
Interface Type
RGB
Resolution
480 x 128pixels
Touch Screen
No
Viewing Area Dimensions
95.04 x 25.34mm