E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MikroElektronika USB UART click FT232RL Development Kit MIKROE-1203

RS Stock No.: 882-8913Brand: MikroElektronikaManufacturers Part No.: MIKROE-1203
brand-logo

Technical Document

Specifications

Classification

Add On Board

Technology

USB to UART

Kit Classification

Development Kit

Featured Device

FT232RL

Kit Name

USB UART click

Product details

USB UART click mikroBUS™

The USB UART click add-on board is designed to add serial UART communication to your design using a USB cable.

Features & Benefits of the USB UART click
•mikroBUS™ pinout standard
•FT232RL USB to UART interface module
•USB mini connector
•1024 bit EEPROM
•128 bytes long receive buffer
•256 bytes long transmit buffer
•Configurable CBUS I/O pins
•RX and TX LED diodes indicate the transmitting and receiving of data via USB
•Suitable for 3.3 V or 5 V power supply

Click mikroBUS™ Interface Boards

Stock information temporarily unavailable.

P.O.A.

MikroElektronika USB UART click FT232RL Development Kit MIKROE-1203

P.O.A.

MikroElektronika USB UART click FT232RL Development Kit MIKROE-1203
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Add On Board

Technology

USB to UART

Kit Classification

Development Kit

Featured Device

FT232RL

Kit Name

USB UART click

Product details

USB UART click mikroBUS™

The USB UART click add-on board is designed to add serial UART communication to your design using a USB cable.

Features & Benefits of the USB UART click
•mikroBUS™ pinout standard
•FT232RL USB to UART interface module
•USB mini connector
•1024 bit EEPROM
•128 bytes long receive buffer
•256 bytes long transmit buffer
•Configurable CBUS I/O pins
•RX and TX LED diodes indicate the transmitting and receiving of data via USB
•Suitable for 3.3 V or 5 V power supply

Click mikroBUS™ Interface Boards