MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board

Technical Document
Specifications
Product details
4-20 mA R click mikroBUS™
The 4-20 mA R click is an add-on board that works together with the 4-20 mA T click board (8828929) to create a complete 4-20 mA current loop standard - great for industrial process control and test system designs.
When plugged into a microcontroller board, the R click board works as a receiver that receives an output current from a transmitter. This is converted into a voltage using the AD converter. The voltage is then converted into a 12-bit digital signal that is sent through the SPI interface.
Key Features
mikroBUS™ pinout standard
INA196 current shunt monitor
MCP3201 12-bit ADC
TPS61041 DC/DC boost converter
Suitable for 3.3 V or 5 V power supply
Click mikroBUS™ Interface Boards
€ 69.83
€ 69.83 Each (Exc. Vat)
€ 86.59
€ 86.59 Each (inc. VAT)
1
€ 69.83
€ 69.83 Each (Exc. Vat)
€ 86.59
€ 86.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
4-20 mA R click mikroBUS™
The 4-20 mA R click is an add-on board that works together with the 4-20 mA T click board (8828929) to create a complete 4-20 mA current loop standard - great for industrial process control and test system designs.
When plugged into a microcontroller board, the R click board works as a receiver that receives an output current from a transmitter. This is converted into a voltage using the AD converter. The voltage is then converted into a 12-bit digital signal that is sent through the SPI interface.
Key Features
mikroBUS™ pinout standard
INA196 current shunt monitor
MCP3201 12-bit ADC
TPS61041 DC/DC boost converter
Suitable for 3.3 V or 5 V power supply