MikroElektronika MIKROE-1404 TFT TFT LCD Display / Touch Screen, 2.8in, 320 x 240pixels

RS Stock No.: 168-2965Brand: MikroElektronikaManufacturers Part No.: MIKROE-1404
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

2.8in

Interface Type

CPU, RGB

Resolution

320 x 240pixels

Touch Screen

Yes

Supply Voltage

4.6 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

49.5 x 68.6 x 4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

ANSI/ASQC Z1.4-1993AQL 0.65, AQL 1.5, GB/T2828.1-2003/ISO 2859-1, IPC-A-610C

Depth

4mm

Operating Temperature Range

-20 → +70°C

Display Type

TFT

Series

MIKROE

Number of Colours

65k

Width

49.5mm

Height

68.6mm

Power Supply Included

Yes

Response Time

30ms

Stock information temporarily unavailable.

€ 48.26

€ 48.26 Each (Exc. Vat)

€ 59.84

€ 59.84 Each (inc. VAT)

MikroElektronika MIKROE-1404 TFT TFT LCD Display / Touch Screen, 2.8in, 320 x 240pixels

€ 48.26

€ 48.26 Each (Exc. Vat)

€ 59.84

€ 59.84 Each (inc. VAT)

MikroElektronika MIKROE-1404 TFT TFT LCD Display / Touch Screen, 2.8in, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.8in

Interface Type

CPU, RGB

Resolution

320 x 240pixels

Touch Screen

Yes

Supply Voltage

4.6 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

49.5 x 68.6 x 4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

ANSI/ASQC Z1.4-1993AQL 0.65, AQL 1.5, GB/T2828.1-2003/ISO 2859-1, IPC-A-610C

Depth

4mm

Operating Temperature Range

-20 → +70°C

Display Type

TFT

Series

MIKROE

Number of Colours

65k

Width

49.5mm

Height

68.6mm

Power Supply Included

Yes

Response Time

30ms