MikroElektronika MIKROE-1486, FRAM Click Shield

RS Stock No.: 820-9876Brand: MikroElektronikaManufacturers Part No.: MIKROE-1486
brand-logo
View all in Memory Development Tools

Technical Document

Specifications

Kit Classification

Shield

Kit Name

FRAM Click

Country of Origin

Serbia

Product details

FRAM click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. FRAM click features a 32KByte Ferroelectric Random Access Memory device. FRAM is non-volatile and does not require a back-up battery. In addition, it has a fast write cycle time and a greatly extended lifetime over Flash memory.

MB85RS256A 32768 x 8bit FRAM memory chip
Communication: serial SPI up to 25MHz
HOLD pin is used to interrupt serial input/output without deselecting chip
WP pin is used to control writing to a status register
Power indicator LED
Power supply: +3.3Vdc

Click mikroBUS™ Memory Boards

€ 28.61

€ 28.61 Each (Exc. Vat)

€ 35.48

€ 35.48 Each (inc. VAT)

MikroElektronika MIKROE-1486, FRAM Click Shield

€ 28.61

€ 28.61 Each (Exc. Vat)

€ 35.48

€ 35.48 Each (inc. VAT)

MikroElektronika MIKROE-1486, FRAM Click Shield

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Kit Classification

Shield

Kit Name

FRAM Click

Country of Origin

Serbia

Product details

FRAM click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. FRAM click features a 32KByte Ferroelectric Random Access Memory device. FRAM is non-volatile and does not require a back-up battery. In addition, it has a fast write cycle time and a greatly extended lifetime over Flash memory.

MB85RS256A 32768 x 8bit FRAM memory chip
Communication: serial SPI up to 25MHz
HOLD pin is used to interrupt serial input/output without deselecting chip
WP pin is used to control writing to a status register
Power indicator LED
Power supply: +3.3Vdc

Click mikroBUS™ Memory Boards