Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Temperature Sensor
Featured Device
DS1825
Kit Classification
mikroBus Click Board
Kit Name
Thermo 2 Click
Product details
THERMO 2 click mikroBUS™
THERMO 2 click is a mikroBUS add-on board for digital Temperature measurements with Programmable Alarms. It features the DS1825, programmable resolution 1-Wire Digital Thermometer with 4-bit ID. Address selection with four jumpers lets you set up a unique ID for the board. Up to 16 sensors can be connected on the same 1-Wire bus interface.
1-Wire Bus Interface
9 to 12-bit Temperature User Selectable Output
±0.5°C Temperature Accuracy (10°C to 85°C)
Unique 64-Bit Serial Code
Interface pin selection on the mikroBUS socket with a jumper
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
€ 28.30
€ 28.30 Each (Exc. Vat)
€ 35.09
€ 35.09 Each (inc. VAT)
1
€ 28.30
€ 28.30 Each (Exc. Vat)
€ 35.09
€ 35.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Temperature Sensor
Featured Device
DS1825
Kit Classification
mikroBus Click Board
Kit Name
Thermo 2 Click
Product details
THERMO 2 click mikroBUS™
THERMO 2 click is a mikroBUS add-on board for digital Temperature measurements with Programmable Alarms. It features the DS1825, programmable resolution 1-Wire Digital Thermometer with 4-bit ID. Address selection with four jumpers lets you set up a unique ID for the board. Up to 16 sensors can be connected on the same 1-Wire bus interface.
1-Wire Bus Interface
9 to 12-bit Temperature User Selectable Output
±0.5°C Temperature Accuracy (10°C to 85°C)
Unique 64-Bit Serial Code
Interface pin selection on the mikroBUS socket with a jumper
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.