MikroElektronika Magneto Click Hall Effect Sensor mikroBus Click Board for AS5048A

RS Stock No.: 136-0727Brand: MikroElektronikaManufacturers Part No.: MIKROE-1886
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Sensor Technology

Hall Effect Sensor

Featured Device

AS5048A

Kit Classification

mikroBus Click Board

Kit Name

Magneto Click

Product details

Magneto click mikroBUS™

The Magneto click features an ams AS5048A, high resolution rotary position sensor providing precise angle measurements down to 0.05 degrees. Accuracy is not impeded by misalignment, air gap variations, temperature variations or stray magnetic fields. The PWM outputs the absolute position and the magnet’s zero position is programmable via SPI.
Magneto click communicates with the target MCU through the mikroBUS SPI interface (CS, CLK, MISO, MOSI). Designed for use with a 5V power supply.
Click board size - 42.9 mm x 25.4 mm

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

€ 75.99

€ 75.99 Each (Exc. Vat)

€ 94.23

€ 94.23 Each (inc. VAT)

MikroElektronika Magneto Click Hall Effect Sensor mikroBus Click Board for AS5048A

€ 75.99

€ 75.99 Each (Exc. Vat)

€ 94.23

€ 94.23 Each (inc. VAT)

MikroElektronika Magneto Click Hall Effect Sensor mikroBus Click Board for AS5048A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 75.99
5 - 9€ 73.30
10+€ 70.50

Technical Document

Specifications

Sensor Technology

Hall Effect Sensor

Featured Device

AS5048A

Kit Classification

mikroBus Click Board

Kit Name

Magneto Click

Product details

Magneto click mikroBUS™

The Magneto click features an ams AS5048A, high resolution rotary position sensor providing precise angle measurements down to 0.05 degrees. Accuracy is not impeded by misalignment, air gap variations, temperature variations or stray magnetic fields. The PWM outputs the absolute position and the magnet’s zero position is programmable via SPI.
Magneto click communicates with the target MCU through the mikroBUS SPI interface (CS, CLK, MISO, MOSI). Designed for use with a 5V power supply.
Click board size - 42.9 mm x 25.4 mm

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.