Technical Document
Specifications
Product details
NFC click mikroBUS™
The NFC click is an add-on board that carries the NXP PN7120, a Full NFC Forum-compliant controller with integrated firmware and NCI interface. Near Field Communication (NFC) devices are already used in contactless payment systems, electronic ticketing, smartcards and advertising. The tap-and-go nature of NFC functionality makes many aspects of life more convenient.
NFC operating modes: Card emulation, Read/Write, P2P (Peer to Peer)
RF protocols supported: FeliCa PCD mode, MIFARE PCD encryption mechanism, NFC Forum tag 1 to 4, ISO/IEC 15693/ICODE VCD mode
NFC antenna on-board
I²C bus interface
3.3 V power supply
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
€ 71.47
€ 71.47 Each (Exc. Vat)
€ 88.62
€ 88.62 Each (inc. VAT)
1
€ 71.47
€ 71.47 Each (Exc. Vat)
€ 88.62
€ 88.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
NFC click mikroBUS™
The NFC click is an add-on board that carries the NXP PN7120, a Full NFC Forum-compliant controller with integrated firmware and NCI interface. Near Field Communication (NFC) devices are already used in contactless payment systems, electronic ticketing, smartcards and advertising. The tap-and-go nature of NFC functionality makes many aspects of life more convenient.
NFC operating modes: Card emulation, Read/Write, P2P (Peer to Peer)
RF protocols supported: FeliCa PCD mode, MIFARE PCD encryption mechanism, NFC Forum tag 1 to 4, ISO/IEC 15693/ICODE VCD mode
NFC antenna on-board
I²C bus interface
3.3 V power supply
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.