E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MikronTec M10 x 1.5 Plug Thread Gauge Plug Gauge, 1.5mm Pitch Diameter

RS Stock No.: 265-8460Brand: MikronTecManufacturers Part No.: 0010010050
brand-logo
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M10 x 1.5

Pitch Diameter

1.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 120.62

€ 120.62 Each (Exc. Vat)

€ 149.57

€ 149.57 Each (inc. VAT)

MikronTec M10 x 1.5 Plug Thread Gauge Plug Gauge, 1.5mm Pitch Diameter

€ 120.62

€ 120.62 Each (Exc. Vat)

€ 149.57

€ 149.57 Each (inc. VAT)

MikronTec M10 x 1.5 Plug Thread Gauge Plug Gauge, 1.5mm Pitch Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M10 x 1.5

Pitch Diameter

1.5mm

Country of Origin

Germany