MikronTec 200 mm Engineers Try Square

RS Stock No.: 304-8443Brand: MikronTec
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Blade Length

200 mm

Blade Width

130 mm

Number of Units

1

Country of Origin

Germany

Product details

Try square type 609

Tool steel try square, unhardened

Standards

DIN 875 / 2

€ 37.74

€ 37.74 Each (Exc. Vat)

€ 46.80

€ 46.80 Each (inc. VAT)

MikronTec 200 mm Engineers Try Square

€ 37.74

€ 37.74 Each (Exc. Vat)

€ 46.80

€ 46.80 Each (inc. VAT)

MikronTec 200 mm Engineers Try Square

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Blade Length

200 mm

Blade Width

130 mm

Number of Units

1

Country of Origin

Germany

Product details

Try square type 609

Tool steel try square, unhardened

Standards

DIN 875 / 2