Technical Document
Specifications
Brand
Mini MotorPower Rating
20 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
56 rpm
Gearhead Type
Planetary
Shaft Diameter
12mm
Shaft Length
21.5mm
Width
77.5mm
Current Rating
260 mA
Length
176mm
Maximum Output Torque
3 Nm
Dimensions
176 x 77.5 x 55.5 mm
Depth
55.5mm
Country of Origin
Italy
Product details
Series BCE2000/T with Worm and Planetary Gear
14.4Nm Max
Secondary planetry gearbox
AC Three Phase and Worm Gearbox
€ 953.10
€ 953.10 Each (Exc. Vat)
€ 1,181.84
€ 1,181.84 Each (inc. VAT)
1
€ 953.10
€ 953.10 Each (Exc. Vat)
€ 1,181.84
€ 1,181.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mini MotorPower Rating
20 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
56 rpm
Gearhead Type
Planetary
Shaft Diameter
12mm
Shaft Length
21.5mm
Width
77.5mm
Current Rating
260 mA
Length
176mm
Maximum Output Torque
3 Nm
Dimensions
176 x 77.5 x 55.5 mm
Depth
55.5mm
Country of Origin
Italy
Product details
Series BCE2000/T with Worm and Planetary Gear
14.4Nm Max
Secondary planetry gearbox