Technical Document
Specifications
Brand
Mini MotorPower Rating
49 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
70 rpm
Gearhead Type
Worm
Width
81mm
Current Rating
300 mA, 520 mA
Length
191mm
Maximum Output Torque
4.8 Nm
Rotation
Reversible
Depth
60mm
Dimensions
191 x 81 x 60 mm
Country of Origin
Italy
Product details
Series MC with Worm Gear
9Nm Max
AC Three Phase and Worm Gearbox
€ 897.89
€ 897.89 Each (Exc. Vat)
€ 1,113.38
€ 1,113.38 Each (inc. VAT)
1
€ 897.89
€ 897.89 Each (Exc. Vat)
€ 1,113.38
€ 1,113.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mini MotorPower Rating
49 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
70 rpm
Gearhead Type
Worm
Width
81mm
Current Rating
300 mA, 520 mA
Length
191mm
Maximum Output Torque
4.8 Nm
Rotation
Reversible
Depth
60mm
Dimensions
191 x 81 x 60 mm
Country of Origin
Italy
Product details
Series MC with Worm Gear
9Nm Max