Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 16-Input, Sink, Source Input

RS Stock No.: 617-0199Brand: Mitsubishi ElectricManufacturers Part No.: FX3U-32MT/ESS
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3U

Number of Inputs

16

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

16

Length

150mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Dimensions

150 x 90 x 86 mm

Program Capacity

64000 Steps

Depth

86mm

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

FX3U CPU base units

CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock

Approvals

CE, UL/cUL

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Stock information temporarily unavailable.

€ 1,641.57

€ 1,641.57 Each (Exc. Vat)

€ 2,035.55

€ 2,035.55 Each (inc. VAT)

Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 16-Input, Sink, Source Input

€ 1,641.57

€ 1,641.57 Each (Exc. Vat)

€ 2,035.55

€ 2,035.55 Each (inc. VAT)

Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 16-Input, Sink, Source Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3U

Number of Inputs

16

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

16

Length

150mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Dimensions

150 x 90 x 86 mm

Program Capacity

64000 Steps

Depth

86mm

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

FX3U CPU base units

CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock

Approvals

CE, UL/cUL

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.