Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Mitsubishi FX3U Series Logic Module, 24 V dc Supply, Transistor Output, 40-Input, Sink, Source Input

RS Stock No.: 617-0307Brand: Mitsubishi ElectricManufacturers Part No.: FX3U-80MT/DSS
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3U

Number of Inputs

40

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Sink, Source

Number of Outputs

40

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

285 x 90 x 86 mm

Program Capacity

64000 Steps

Depth

86mm

Length

285mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+50°C

Output Current

800 mA

Country of Origin

Japan

Product details

FX3U CPU base units

CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock

Approvals

CE, UL/cUL

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Stock information temporarily unavailable.

€ 2,569.63

€ 2,569.63 Each (Exc. Vat)

€ 3,186.34

€ 3,186.34 Each (inc. VAT)

Mitsubishi FX3U Series Logic Module, 24 V dc Supply, Transistor Output, 40-Input, Sink, Source Input

€ 2,569.63

€ 2,569.63 Each (Exc. Vat)

€ 3,186.34

€ 3,186.34 Each (inc. VAT)

Mitsubishi FX3U Series Logic Module, 24 V dc Supply, Transistor Output, 40-Input, Sink, Source Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3U

Number of Inputs

40

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Sink, Source

Number of Outputs

40

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

285 x 90 x 86 mm

Program Capacity

64000 Steps

Depth

86mm

Length

285mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+50°C

Output Current

800 mA

Country of Origin

Japan

Product details

FX3U CPU base units

CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock

Approvals

CE, UL/cUL

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.