Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Mitsubishi FX Series PLC I/O Module - 2 Inputs, 1 Outputs, 4 → 20 mA Output Current, 5 → 24 V dc

RS Stock No.: 186-5842Brand: MitsubishiManufacturers Part No.: FX0N-3A
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

FX Series

Input Type

Analogue

Number of Inputs

2

Number of Outputs

1

Output Type

Analogue

For Use With

FX Series

Output Current

4 → 20 mA

Dimensions

90 x 43 x 87 mm

Country of Origin

Japan

Product details

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi FX Series PLC I/O Module - 2 Inputs, 1 Outputs, 4 → 20 mA Output Current, 5 → 24 V dc

P.O.A.

Mitsubishi FX Series PLC I/O Module - 2 Inputs, 1 Outputs, 4 → 20 mA Output Current, 5 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

FX Series

Input Type

Analogue

Number of Inputs

2

Number of Outputs

1

Output Type

Analogue

For Use With

FX Series

Output Current

4 → 20 mA

Dimensions

90 x 43 x 87 mm

Country of Origin

Japan

Product details

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.