Technical Document
Specifications
Brand
MitsubishiManufacturer Series
GT10
Product Range
GOT1000
Display Type
LCD
Manufacturer Part No.
GT1020-LBD2
Display Resolution
160 x 64pixels
Port Type
RS232
Onboard Memory
512 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP67
Minimum Operating Temperature
0°C
Dimensions
113 x 74 x 27 mm
Depth
27mm
Length
113mm
Display Size
3.7 in
Width
74mm
Display Colour
Monochrome
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Mitsubishi GOT1000
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitsubishiManufacturer Series
GT10
Product Range
GOT1000
Display Type
LCD
Manufacturer Part No.
GT1020-LBD2
Display Resolution
160 x 64pixels
Port Type
RS232
Onboard Memory
512 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP67
Minimum Operating Temperature
0°C
Dimensions
113 x 74 x 27 mm
Depth
27mm
Length
113mm
Display Size
3.7 in
Width
74mm
Display Colour
Monochrome
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details