Mitutoyo 293-334 External Micrometer, Range 0 mm →25 mm

RS Stock No.: 486-8226Brand: MitutoyoManufacturers Part No.: 293-334
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.00005 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

External

Mechanical Features (SPC and Basic model)

Carbide tipped measuring faces
Spindle lock clamp
Ratcher/Friction
Thimble for constant measuring force
Auto power-off after 2 hours
Origin settings
Resolution 0.001mm/0.00005in.
SPC data output available
Incremental or Absolute operation
Switchable metric/imperial

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Stock information temporarily unavailable.

€ 502.12

€ 502.12 Each (Exc. Vat)

€ 622.63

€ 622.63 Each (inc. VAT)

Mitutoyo 293-334 External Micrometer, Range 0 mm →25 mm

Calibration type

€ 502.12

€ 502.12 Each (Exc. Vat)

€ 622.63

€ 622.63 Each (inc. VAT)

Mitutoyo 293-334 External Micrometer, Range 0 mm →25 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accuracy

±0.00005 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

External

Mechanical Features (SPC and Basic model)

Carbide tipped measuring faces
Spindle lock clamp
Ratcher/Friction
Thimble for constant measuring force
Auto power-off after 2 hours
Origin settings
Resolution 0.001mm/0.00005in.
SPC data output available
Incremental or Absolute operation
Switchable metric/imperial

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.