Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Mitutoyo 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric

RS Stock No.: 794-3610Brand: MitutoyoManufacturers Part No.: 500-723-20
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.02 mm

Resolution

0.01 mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric

P.O.A.

Mitutoyo 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.02 mm

Resolution

0.01 mm

Country of Origin

Japan

You may be interested in