Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Mitutoyo 9mm Dial Caliper Caliper, Metric

RS Stock No.: 732-684Brand: MitutoyoManufacturers Part No.: 7309
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Dial Caliper

Capacity

9mm

Imperial or Metric

Metric

Display Type

Analogue

Accuracy

±20 μm

Product details

Pocket Thickness Gauge

Weighing only 80g (3oz), this unit has a pre-loaded gauge spindle for factory set and dial consistent measuring making it easy and simple to measure wire, plastic sheet, sheet metal and other materials.

Hardened stainless steel spindle
Measuring faces are hardened, ground and lapped for accuracy
Throat 10mm
+/-20μm accuracy

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 9mm Dial Caliper Caliper, Metric

P.O.A.

Mitutoyo 9mm Dial Caliper Caliper, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Caliper Type

Dial Caliper

Capacity

9mm

Imperial or Metric

Metric

Display Type

Analogue

Accuracy

±20 μm

Product details

Pocket Thickness Gauge

Weighing only 80g (3oz), this unit has a pre-loaded gauge spindle for factory set and dial consistent measuring making it easy and simple to measure wire, plastic sheet, sheet metal and other materials.

Hardened stainless steel spindle
Measuring faces are hardened, ground and lapped for accuracy
Throat 10mm
+/-20μm accuracy