E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MK Electric Ceiling Type Ceiling Rose Pendant Set

RS Stock No.: 473-0913Brand: MK ElectricManufacturers Part No.: 1146WHI
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Mount Type

Ceiling

Cable Cross-Sectional Area

0.75mm²

Earth Bonding Terminal

Yes

Colour

White

Number of Terminals

4

Cable Length

6in

Country of Origin

Malaysia

Product details

Ceiling Rose and Pendant Set

Ceiling Rose

Four tunnel type terminals to allow for loop-in, which can accept up to 3 x 2.5mm cable
Transparent base aids installation
Can be mounted onto standard conduit boxes

Pendant Set

Consists of ceiling rose prewired to a BC safety lampholder with a 6" cable drop

MK Ceiling Accessories

You may be interested in
Stock information temporarily unavailable.

€ 13.26

€ 13.26 Each (Exc. Vat)

€ 16.44

€ 16.44 Each (inc. VAT)

MK Electric Ceiling Type Ceiling Rose Pendant Set

€ 13.26

€ 13.26 Each (Exc. Vat)

€ 16.44

€ 16.44 Each (inc. VAT)

MK Electric Ceiling Type Ceiling Rose Pendant Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.26
10 - 49€ 12.74
50+€ 12.27
You may be interested in

Technical Document

Specifications

Mount Type

Ceiling

Cable Cross-Sectional Area

0.75mm²

Earth Bonding Terminal

Yes

Colour

White

Number of Terminals

4

Cable Length

6in

Country of Origin

Malaysia

Product details

Ceiling Rose and Pendant Set

Ceiling Rose

Four tunnel type terminals to allow for loop-in, which can accept up to 3 x 2.5mm cable
Transparent base aids installation
Can be mounted onto standard conduit boxes

Pendant Set

Consists of ceiling rose prewired to a BC safety lampholder with a 6" cable drop

MK Ceiling Accessories

You may be interested in