Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

MK Electric Ceiling Type Ceiling Rose Pendant Set 250 V

RS Stock No.: 787-1272Brand: MK ElectricManufacturers Part No.: 1186WHI
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Mount Type

Ceiling

Cable Cross-Sectional Area

1 mm², 1.5 mm², 2.5 mm²

Earth Bonding Terminal

Yes

Voltage Rating

250 V

Number of Terminals

3

Country of Origin

China

Product details

150mm Safety Pendant Set

Incorporates a lampholder (1170 WHI), heat resisting PVC insulated and sheathed flexible 0.75mm² two core circular cable complying with BS 6500: 2000 (Table 29) and a ceiling rose fitted with line, neutral, loop-in and earth terminals (1161 WHI).

This assembly will support a light fitting of up to 3kgs.

MK Ceiling Accessories

Stock information temporarily unavailable.

€ 10.39

€ 10.39 Each (Exc. Vat)

€ 12.88

€ 12.88 Each (inc. VAT)

MK Electric Ceiling Type Ceiling Rose Pendant Set 250 V

€ 10.39

€ 10.39 Each (Exc. Vat)

€ 12.88

€ 12.88 Each (inc. VAT)

MK Electric Ceiling Type Ceiling Rose Pendant Set 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.39
10 - 49€ 10.05
50+€ 9.71

Technical Document

Specifications

Mount Type

Ceiling

Cable Cross-Sectional Area

1 mm², 1.5 mm², 2.5 mm²

Earth Bonding Terminal

Yes

Voltage Rating

250 V

Number of Terminals

3

Country of Origin

China

Product details

150mm Safety Pendant Set

Incorporates a lampholder (1170 WHI), heat resisting PVC insulated and sheathed flexible 0.75mm² two core circular cable complying with BS 6500: 2000 (Table 29) and a ceiling rose fitted with line, neutral, loop-in and earth terminals (1161 WHI).

This assembly will support a light fitting of up to 3kgs.

MK Ceiling Accessories