MK Electric UK Mains Plug, 13A White, Cable Mount

RS Stock No.: 199-9119Brand: MK ElectricManufacturers Part No.: 647 WHI
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Non-standard MK

Pole Format

2P+E

Colour

White

Gender

Male

Product details

Non-Standard Safety

For use with non-standard socket (stock no 222-7976) for special supply situation where extra protection is required for the appliance or equipment

Marked - ’Use only with MK non-standard sockets’
Fitted with a 13A fuse
Silver terminals in wrap round configuration for enhanced electrical contact

You may be interested in
Stock information temporarily unavailable.

€ 20.93

€ 20.93 Each (Exc. Vat)

€ 25.95

€ 25.95 Each (inc. VAT)

MK Electric UK Mains Plug, 13A White, Cable Mount

€ 20.93

€ 20.93 Each (Exc. Vat)

€ 25.95

€ 25.95 Each (inc. VAT)

MK Electric UK Mains Plug, 13A White, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 20.93
15 - 24€ 20.07
25 - 49€ 19.45
50 - 999€ 18.85
1000+€ 18.25
You may be interested in

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Non-standard MK

Pole Format

2P+E

Colour

White

Gender

Male

Product details

Non-Standard Safety

For use with non-standard socket (stock no 222-7976) for special supply situation where extra protection is required for the appliance or equipment

Marked - ’Use only with MK non-standard sockets’
Fitted with a 13A fuse
Silver terminals in wrap round configuration for enhanced electrical contact

You may be interested in