Technical Document
Specifications
Product details
Neon Locator
A textured polycarbonate moulding designed to allow the glow of the two integral neons to be seen at almost any angle. Easy to install as an addition to existing locations.
250Vac
Double neons provide 360 degree visible glow around frontplate
Green glow is visible to naked eye
One or two-way switch wiring
Antimicrobial properties which inhibit the growth of infectious diseases
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
€ 14.02
€ 14.02 Each (Exc. Vat)
€ 17.38
€ 17.38 Each (inc. VAT)
1
€ 14.02
€ 14.02 Each (Exc. Vat)
€ 17.38
€ 17.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 14.02 |
10 - 49 | € 13.50 |
50+ | € 13.03 |
Technical Document
Specifications
Product details
Neon Locator
A textured polycarbonate moulding designed to allow the glow of the two integral neons to be seen at almost any angle. Easy to install as an addition to existing locations.
250Vac
Double neons provide 360 degree visible glow around frontplate
Green glow is visible to naked eye
One or two-way switch wiring
Antimicrobial properties which inhibit the growth of infectious diseases
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.