Technical Document
Specifications
Product details
Flush Mount Telephone, TV and Satellite Sockets
Antimicrobial properties which inhibit the growth of infectious diseases
Single screw termination of TV outlets
Fully enclosed PCBs
IDC connectors on telephone outlets
Angled connector on TV outlets for improved cable direction
Complies with all relevant standards
For surface mounting use Backbox stock no. 222-8086 (typically)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
€ 22.61
€ 22.61 Each (Exc. Vat)
€ 28.04
€ 28.04 Each (inc. VAT)
1
€ 22.61
€ 22.61 Each (Exc. Vat)
€ 28.04
€ 28.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 22.61 |
10 - 49 | € 21.80 |
50+ | € 21.01 |
Technical Document
Specifications
Product details
Flush Mount Telephone, TV and Satellite Sockets
Antimicrobial properties which inhibit the growth of infectious diseases
Single screw termination of TV outlets
Fully enclosed PCBs
IDC connectors on telephone outlets
Angled connector on TV outlets for improved cable direction
Complies with all relevant standards
For surface mounting use Backbox stock no. 222-8086 (typically)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.