E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

MK Electric 13A 1 Gang Fused Spur

RS Stock No.: 169-1915Brand: MK ElectricManufacturers Part No.: K948BSS
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Number of Gangs

1

Current Rating

13A

Number of Poles

2

Length

86mm

Width

86mm

Fixing Standard

BS

Series

K948

Country of Origin

United Kingdom

You may be interested in
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 34.19

€ 34.19 Each (Exc. Vat)

€ 42.40

€ 42.40 Each (inc. VAT)

MK Electric 13A 1 Gang Fused Spur

€ 34.19

€ 34.19 Each (Exc. Vat)

€ 42.40

€ 42.40 Each (inc. VAT)

MK Electric 13A 1 Gang Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Number of Gangs

1

Current Rating

13A

Number of Poles

2

Length

86mm

Width

86mm

Fixing Standard

BS

Series

K948

Country of Origin

United Kingdom

You may be interested in
Deta 13A 1 Gang Fused Spurs IP2X
P.O.A.Each (Exc. Vat)