Technical Document
Specifications
Brand
MK ElectricPlug/Socket
Plug, Socket
Pole Format
3
Mounting Type
Cable Mount
Cable Diameter
11mm
Current Rating
10A
Voltage Rating
250 V ac
IP Rating
IP44
Contact Material
Brass
Length
80mm
Gender
Female, Male
Maximum Cable Diameter
11mm
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
3 Pole IP44 Rating Cable Mount Female, Male Mains Inline Connector Rated At 10A
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
3 Pole IP44 Rating Cable Mount Female, Male Mains Inline Connector Rated At 10A
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MK ElectricPlug/Socket
Plug, Socket
Pole Format
3
Mounting Type
Cable Mount
Cable Diameter
11mm
Current Rating
10A
Voltage Rating
250 V ac
IP Rating
IP44
Contact Material
Brass
Length
80mm
Gender
Female, Male
Maximum Cable Diameter
11mm