Mobilemark MGRM-UMB-1C-BLK-120 Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

RS Stock No.: 723-9145Brand: MobilemarkManufacturers Part No.: MGRM-UMB-1C-BLK-120
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

Internal/External

External

Frequency Range

1.65 → 2.7 GHz, 0.75 → 1.25 GHz

Antenna Physical Form

Stubby

Mounting Type

Magnetic

Antenna Mounting Type

Magnetic

Connector Type

SMA

Gain

5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Cable Length

3m

Series

MGRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Broadband Magnetic Mount RMM Series

Broadband RMM model for worldwide coverage including 802.11b/g
Rugged Stud mount uses 5/8 inch hole (16mm)
Flexible seal provides watertight use
The benchmark for PTCRB certifiable systems

External Antennas

Stock information temporarily unavailable.

€ 136.21

€ 136.21 Each (Exc. Vat)

€ 168.90

€ 168.90 Each (inc. VAT)

Mobilemark MGRM-UMB-1C-BLK-120 Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

€ 136.21

€ 136.21 Each (Exc. Vat)

€ 168.90

€ 168.90 Each (inc. VAT)

Mobilemark MGRM-UMB-1C-BLK-120 Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 136.21
2 - 4€ 132.79
5+€ 129.18

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

Internal/External

External

Frequency Range

1.65 → 2.7 GHz, 0.75 → 1.25 GHz

Antenna Physical Form

Stubby

Mounting Type

Magnetic

Antenna Mounting Type

Magnetic

Connector Type

SMA

Gain

5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Cable Length

3m

Series

MGRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Broadband Magnetic Mount RMM Series

Broadband RMM model for worldwide coverage including 802.11b/g
Rugged Stud mount uses 5/8 inch hole (16mm)
Flexible seal provides watertight use
The benchmark for PTCRB certifiable systems

External Antennas