Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Industrial-Alarm Duty, Horizontal Float.

RS Stock No.: 184-5072Brand: MobreyManufacturers Part No.: S01DB/F84
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

Mobrey

For Use With

Liquid Level Alarm and Pump Control

Device Type

Float

Mounting Type

Side Mount

Switch Output

SPST

Body Material

Aluminium Bronze

Maximum Operating Temperature

+210°C

Maximum ac Voltage

440V

Maximum dc Voltage

240V

Maximum Current

5 A

Maximum Pressure

18bar

Gasket Material

Non-Asbestos Sheet

Standards Met

CE Certified, CSA Certified, IEC60529

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Industrial-Alarm Duty, Horizontal Float.

P.O.A.

Industrial-Alarm Duty, Horizontal Float.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mobrey

For Use With

Liquid Level Alarm and Pump Control

Device Type

Float

Mounting Type

Side Mount

Switch Output

SPST

Body Material

Aluminium Bronze

Maximum Operating Temperature

+210°C

Maximum ac Voltage

440V

Maximum dc Voltage

240V

Maximum Current

5 A

Maximum Pressure

18bar

Gasket Material

Non-Asbestos Sheet

Standards Met

CE Certified, CSA Certified, IEC60529

Country of Origin

United Kingdom