2 NO 2 NC top adding auxiliary contact
Technical Document
Specifications
Brand
MoellerNumber of Contacts
4
Normal State Configuration
2NO/2NC
Mounting Style
Front Mount, Side Mount
Contact Current Rating
16 A
Pole and Throw Configuration
4P
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
You may be interested in
Schneider Electric Auxiliary Contact Block, 4 Contact, 2NC + 2NO, Front Mount, TeSys LADNBrand: Schneider Electric
€ 45.25Each (Exc. Vat)
P.O.A.
2 NO 2 NC top adding auxiliary contact
1
P.O.A.
2 NO 2 NC top adding auxiliary contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Auxiliary Contact Block, 4 Contact, 2NC + 2NO, Front Mount, TeSys LADNBrand: Schneider Electric
€ 45.25Each (Exc. Vat)
Technical Document
Specifications
Brand
MoellerNumber of Contacts
4
Normal State Configuration
2NO/2NC
Mounting Style
Front Mount, Side Mount
Contact Current Rating
16 A
Pole and Throw Configuration
4P
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
You may be interested in
Schneider Electric Auxiliary Contact Block, 4 Contact, 2NC + 2NO, Front Mount, TeSys LADNBrand: Schneider Electric
€ 45.25Each (Exc. Vat)