Miniature contactor,22.5A 24Vac coil

RS Stock No.: 315-790Brand: MoellerManufacturers Part No.: DIL0AM(24V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

22.5 A

Power Rating

11 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

84mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Miniature contactor,22.5A 24Vac coil

P.O.A.

Miniature contactor,22.5A 24Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

22.5 A

Power Rating

11 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

84mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in