Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

DIL-M 3NO+1NC control relay,240Vac coil

RS Stock No.: 729-903Brand: MoellerManufacturers Part No.: DILR31(240V50HZ)
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

16 A

Normal State Configuration

3NO + 1NC

Length

77mm

Width

45mm

Depth

76.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DIL-M 3NO+1NC control relay,240Vac coil

P.O.A.

DIL-M 3NO+1NC control relay,240Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

16 A

Normal State Configuration

3NO + 1NC

Length

77mm

Width

45mm

Depth

76.5mm

You may be interested in