Overload relay,24-40A FLC range
Technical Document
Specifications
Brand
MoellerFLC Motor Rating
24 → 40 A
Contact Current Rating
40 A
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Stock information temporarily unavailable.
P.O.A.
Overload relay,24-40A FLC range
1
P.O.A.
Overload relay,24-40A FLC range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoellerFLC Motor Rating
24 → 40 A
Contact Current Rating
40 A
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2