E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moflash Incandescent Clear Bulb, BA15d 110 V

RS Stock No.: 660-0069Brand: MoflashManufacturers Part No.: 50042
brand-logo
View all in Sounder & Beacon Accessories

Technical Document

Specifications

Brand

Moflash

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

BA15d

Voltage Rating

110 V

Product details

Flashing Filament

Surface or conduit (Besa) box mounting
Internal dioptric lens to enhance visual light by 20%
Supplied with 1m lead

You may be interested in
15 W GE GLS Incandescent Light Bulb, B15d, 110 V ac Clear
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Werma Incandescent Clear Bulb, BA15d 115 V
P.O.A.Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Moflash Incandescent Clear Bulb, BA15d 110 V

P.O.A.

Moflash Incandescent Clear Bulb, BA15d 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
15 W GE GLS Incandescent Light Bulb, B15d, 110 V ac Clear
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Werma Incandescent Clear Bulb, BA15d 115 V
P.O.A.Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

Moflash

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

BA15d

Voltage Rating

110 V

Product details

Flashing Filament

Surface or conduit (Besa) box mounting
Internal dioptric lens to enhance visual light by 20%
Supplied with 1m lead

You may be interested in
15 W GE GLS Incandescent Light Bulb, B15d, 110 V ac Clear
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Werma Incandescent Clear Bulb, BA15d 115 V
P.O.A.Each (In a Pack of 4) (Exc. Vat)