E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moflash Grey Solenoid Bell, 101dB at 1 Metre, 230 V ac

RS Stock No.: 228-6206Brand: MoflashManufacturers Part No.: A6B-K-230AC
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Moflash

Supply Voltage

230 V ac

Decibels at 1 Metre

101dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

152 mm

Minimum Decibel

99dB

Maximum Decibel

102dB

Minimum Temperature

-35°C

Maximum Temperature

+66°C

Stock information temporarily unavailable.

P.O.A.

Moflash Grey Solenoid Bell, 101dB at 1 Metre, 230 V ac

P.O.A.

Moflash Grey Solenoid Bell, 101dB at 1 Metre, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

230 V ac

Decibels at 1 Metre

101dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

152 mm

Minimum Decibel

99dB

Maximum Decibel

102dB

Minimum Temperature

-35°C

Maximum Temperature

+66°C