E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Moflash AP Series Wall Mount Horn, 125dB at 1 m, IP66, Single-Tone

RS Stock No.: 132-964Brand: MoflashManufacturers Part No.: AP198M
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Moflash

IP Rating

IP66

Decibels at 1 Metre

125dB

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

100 mm

Application Type

Horn

Maximum Decibel

125dB

Series

AP

Minimum Temperature

-30°C

Tone Type

Airhorn

Standards Met

CE Certified

Housing Material

Aluminium, Brass, Phosphur Bronze

Maximum Temperature

+90°C

Country of Origin

United Kingdom

Product details

Air Horn

High (125dB) sound output air horn
Air pressure: 55-140p.s.i.
Air consumption: 50-133 l/min
IP65 rating

Horn

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moflash AP Series Wall Mount Horn, 125dB at 1 m, IP66, Single-Tone

P.O.A.

Moflash AP Series Wall Mount Horn, 125dB at 1 m, IP66, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moflash

IP Rating

IP66

Decibels at 1 Metre

125dB

Number Of Tones

1

Housing Colour

Black

Mounting Style

Wall Mount

Diameter

100 mm

Application Type

Horn

Maximum Decibel

125dB

Series

AP

Minimum Temperature

-30°C

Tone Type

Airhorn

Standards Met

CE Certified

Housing Material

Aluminium, Brass, Phosphur Bronze

Maximum Temperature

+90°C

Country of Origin

United Kingdom

Product details

Air Horn

High (125dB) sound output air horn
Air pressure: 55-140p.s.i.
Air consumption: 50-133 l/min
IP65 rating

Horn

You may be interested in