Moflash LED-TLM Series Red Steady Effect Beacon Unit, 24 V dc, LED Bulb, DC, IP65

RS Stock No.: 865-1726Brand: MoflashManufacturers Part No.: LED-TLM-02-02
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Moflash

Range

LED ECO

Series

LED-TLM

Component Type

Beacon

Current Type

DC

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Minimum Decibel

80dB

Maximum Decibel

120dB

Height

56mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Moflash TLM Modular Signal Tower

The LED-TLM signal towers are ideally suited for status indication in light commercial & industrial signalling applications where a local signal is required. They have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a slide switch on the PCB.
The ECO LED-TLM signal towers have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design is modular and is easily assembled. Colour modules are supplied with quick fix termination that simply pushes into the male terminal in the module below to make a connection.
The range also comes with an audible module option that can be fitted anywhere in the modular stack

Features and Benefits

• Beacon units are dual function, flashing or continuous (static) mode
• Sounder unit output: 80 - 120 dB
• Continuously rated
• LED long life
• Low current consumption
• Suitable for surface mounting
• 360° light output around the vertical axis
• Dustproof and weatherproof
• UV stable polycarbonate lens
• UV stable ABS plastic base
• 60 flashes per minute (FPM)
• IP54/65 protection
• RoHS compliant
• CE Marked

Stock information temporarily unavailable.

€ 53.35

€ 53.35 Each (Exc. Vat)

€ 66.15

€ 66.15 Each (inc. VAT)

Moflash LED-TLM Series Red Steady Effect Beacon Unit, 24 V dc, LED Bulb, DC, IP65

€ 53.35

€ 53.35 Each (Exc. Vat)

€ 66.15

€ 66.15 Each (inc. VAT)

Moflash LED-TLM Series Red Steady Effect Beacon Unit, 24 V dc, LED Bulb, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Range

LED ECO

Series

LED-TLM

Component Type

Beacon

Current Type

DC

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Minimum Decibel

80dB

Maximum Decibel

120dB

Height

56mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Moflash TLM Modular Signal Tower

The LED-TLM signal towers are ideally suited for status indication in light commercial & industrial signalling applications where a local signal is required. They have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a slide switch on the PCB.
The ECO LED-TLM signal towers have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design is modular and is easily assembled. Colour modules are supplied with quick fix termination that simply pushes into the male terminal in the module below to make a connection.
The range also comes with an audible module option that can be fitted anywhere in the modular stack

Features and Benefits

• Beacon units are dual function, flashing or continuous (static) mode
• Sounder unit output: 80 - 120 dB
• Continuously rated
• LED long life
• Low current consumption
• Suitable for surface mounting
• 360° light output around the vertical axis
• Dustproof and weatherproof
• UV stable polycarbonate lens
• UV stable ABS plastic base
• 60 flashes per minute (FPM)
• IP54/65 protection
• RoHS compliant
• CE Marked